Gefran 1200 Screw Temperature Controller 4 Input, 4 Output Analog, Logic, Relay 240V ac/dc On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€594.75

(exc. VAT)

€731.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€594.75

*price indicative

RS Stock No.:
822-016
Mfr. Part No.:
F043886/ 1200-RDWR-01-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Analog, Logic, Relay

Number of Inputs

4

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

Self Diagnosis

Digital Comms

RS422/RS485/Modbus RTU

Auxiliary Power Supply

24 V

Display Type

LED

Maximum Voltage

250V ac

Width

96mm

Standards/Approvals

EN 61010-1

IP Rating

IP65

Series

1200

Mount Type

Screw

Input Type

NTC, PTC, RTD, Thermocouple

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller offers universal input functionality for precise temperature management in various applications, featuring configurations from the faceplate for customised operations.

Accuracy is better than 0.2% f.s. under nominal conditions

Supports relay, logic, Triac, or continuous control outputs

Configurable alarms allow for tailored operational needs

Up to four outputs are freely assignable for control and alarm functions

Optically isolated RS485 serial communication with MODBUS RTU protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy