Gefran 1200 DIN Controller 2 Input, 4 Output Continuous, Relay 240V ac On-Off, P, PD, PID Heating and Cooling
- RS Stock No.:
- 822-027
- Mfr. Part No.:
- F044760/ 1200-RRCR-01-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€541.68
(exc. VAT)
€666.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.68 |
*price indicative
- RS Stock No.:
- 822-027
- Mfr. Part No.:
- F044760/ 1200-RRCR-01-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Continuous, Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID Heating and Cooling | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 50mAac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Width | 96mm | |
| Standards/Approvals | UL | |
| Length | 48mm | |
| Mount Type | DIN | |
| Input Type | Digital Input | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Continuous, Relay | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID Heating and Cooling | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 50mAac | ||
Display Type LED | ||
IP Rating IP65 | ||
Width 96mm | ||
Standards/Approvals UL | ||
Length 48mm | ||
Mount Type DIN | ||
Input Type Digital Input | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran precision temperature control and monitoring solutions, featuring versatile inputs for various signal types and a comprehensive control Interface to suit intricate operational requirements.
Universal input configurable from the faceplate for simplified installation
Accuracy surpassing 0.2% f.s. ensures reliable operation under nominal conditions
Supports relay, logic, Triac, or continuous control output configurations
Equipped with 3 configurable alarms for enhanced safety and functionality
Related links
- Gefran 1200 DIN Controller 2 Input Relay 27V ac/dc On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN 4 Output Continuous, Relay 240V ac/dc PID
- Gefran 1200 DIN 4 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
