Gefran 1200 DIN, Panel Mount Controller 2 Input, 4 Output Continuous, Relay 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€624.64

(exc. VAT)

€768.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€624.64

*price indicative

RS Stock No.:
822-487
Mfr. Part No.:
F029106/ 1200-RRCR-01-2-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Continuous, Relay

Number of Inputs

2

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Controlled Phases

1

Digital Comms

RS485

Auxiliary Power Supply

240 V ac/dc

Diagnostics

Lba Alarm

Maximum Voltage

240V ac/dc

Display Type

LED

Width

46mm

Standards/Approvals

UL

Length

96mm

IP Rating

IP65

Mount Type

DIN, Panel Mount

Input Type

Linear Input, Type K/S/J/T/N/R/B/E Thermocouple

Series

1200

Panel Depth

108mm

COO (Country of Origin):
IT
The Gefran controller offers versatile control solutions for various industrial applications, featuring a robust Interface for configuring input and output settings directly from the faceplate, ensuring precise performance in demanding environments.

Universal input configurable for multiple signal types

High accuracy of better than 0.2% f.s. under nominal conditions

Up to four freely assignable outputs for control and alarm functions

Self-diagnosis and Advanced configuration capabilities via PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy