Gefran GFX4 DIN Rail, Panel Power Controller 9 Input, 6 Output Continuous, Logic, Relay, Triac 530V PID
- RS Stock No.:
- 822-028
- Mfr. Part No.:
- F044833/ GFX4-60-0-1-F-D
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,544.13
(exc. VAT)
€1,899.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,544.13 |
*price indicative
- RS Stock No.:
- 822-028
- Mfr. Part No.:
- F044833/ GFX4-60-0-1-F-D
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Logic, Relay, Triac | |
| Product Type | Power Controller | |
| Number of Inputs | 9 | |
| Number of Outputs | 6 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 530V | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Yes | |
| Display Type | LED | |
| Maximum Voltage | 480V | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Length | 195mm | |
| Series | GFX4 | |
| Input Type | Thermocouple | |
| Mount Type | DIN Rail, Panel | |
| Panel Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Logic, Relay, Triac | ||
Product Type Power Controller | ||
Number of Inputs 9 | ||
Number of Outputs 6 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 530V | ||
Firing Mode Zero Crossing | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Yes | ||
Display Type LED | ||
Maximum Voltage 480V | ||
IP Rating IP20 | ||
Width 140mm | ||
Standards/Approvals UL | ||
Length 195mm | ||
Series GFX4 | ||
Input Type Thermocouple | ||
Mount Type DIN Rail, Panel | ||
Panel Depth 182mm | ||
- COO (Country of Origin):
- IT
The Gefran unit is a sophisticated control device that manages electrical power through four independent loops, offering substantial functionality within a Compact design for various industrial applications.
Equipped with 4 independent loop control units for enhanced operational flexibility
Features standard digital communication protocols including Modbus RTU and options for various fieldbus connectivity
Supports maximum contemporary power of up to 60kW at 480V with configurable outputs
Incorporates efficient diagnostics and control algorithms for precise process management
Related links
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
