Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Relay Output 480V ac PID
- RS Stock No.:
- 822-038
- Mfr. Part No.:
- F045552/ GFX4-30-C-2-0-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,618.31
(exc. VAT)
€1,990.52
(inc. VAT)
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,618.31 |
*price indicative
- RS Stock No.:
- 822-038
- Mfr. Part No.:
- F045552/ GFX4-30-C-2-0-P
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay Output | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 480V ac | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Ethernet, Modbus RTU | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 3 | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Width | 109.5mm | |
| Length | 147mm | |
| Input Type | Linear Input, RTD, TC RTD | |
| Mount Type | DIN | |
| Series | GFX4 | |
| Panel Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay Output | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 480V ac | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Ethernet, Modbus RTU | ||
Diagnostics HB Alarm, Lba Alarm | ||
Firing Mode Zero Crossing | ||
Controlled Phases 3 | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Width 109.5mm | ||
Length 147mm | ||
Input Type Linear Input, RTD, TC RTD | ||
Mount Type DIN | ||
Series GFX4 | ||
Panel Depth 182mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Relay Output 480V ac PID
- Gefran GFX4 DIN Rail 4 Output SCR, SSR 480V ac PID
- Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Logic 480V ac PID
- Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Triac 480V ac PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
