Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,716.99

(exc. VAT)

€2,111.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,716.99

*price indicative

RS Stock No.:
822-652
Mfr. Part No.:
F055238/ GFX4-30-C-2-F-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Continuous

Number of Inputs

10

Number of Outputs

8

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Controlled Phases

3

Auxiliary Power Supply

24 V

Diagnostics

Current

Digital Comms

Modbus RTU

Display Type

LED Indicator

Maximum Voltage

480V ac

Width

109.5mm

IP Rating

IP20

Length

195mm

Standards/Approvals

UL

Series

GFX4

Input Type

Current/Voltage

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran Compact power controller efficiently manages electrical power across four independent loops, ensuring precise control and diagnostics for thermal processes.

Equipped with 4 universal main inputs for comprehensive integration

Features solid state relay technology with a maximum power output of 30kW at 480V

Offers optional fuses-holders for enhanced reliability

Supports standard Modbus RTU communications for easy connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy