Gefran 1200 Panel Mount Microprocessor 2 Input, 4 Output Logic, Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€526.43

(exc. VAT)

€647.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€526.43

*price indicative

RS Stock No.:
822-569
Mfr. Part No.:
F026614/ 1200-RDRR-01-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Logic, Relay

Number of Inputs

2

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Alarm

Energy measurement

No

Display Type

LED

Maximum Voltage

250V ac

IP Rating

IP65

Width

48mm

Length

96mm

Standards/Approvals

CE

Series

1200

Input Type

Universal

Mount Type

Panel Mount

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller delivers precise control functionality tailored for complex automation tasks, enabling efficient temperature regulation with Advanced features and adaptability to diverse industrial applications.

Universal input allows configuration from the faceplate

Accuracy of better than 0.2% f.s. ensures reliable performance

Multiple control outputs including relay, logic, and Triac enhance versatility

Configurable alarms provide comprehensive monitoring capabilities

Self-tuning and soft-start functions enable improved efficiency

RS485 serial communication with MODBUS RTU simplifies integration

IP65 faceplate protection ensures durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy