Gefran GFX4-IR Panel Mount Power Controller 6 Input, 6 Output Relay 480V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€2,322.00

(exc. VAT)

€2,856.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,322.00

*price indicative

RS Stock No.:
822-564
Mfr. Part No.:
F049949/ GFX4-IR-80-R-2-0-E1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

6

Number of Outputs

6

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Energy measurement

Yes

Controlled Phases

3

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Diagnostics

Current, Temperature Diagnostics, Voltage

Maximum Voltage

480V ac

Display Type

LED

Width

131mm

Standards/Approvals

UL

Length

168mm

IP Rating

IP20

Input Type

Universal

Series

GFX4-IR

Mount Type

Panel Mount

Panel Depth

105mm

COO (Country of Origin):
IT
The Gefran power controller is a cutting-edge solution designed for managing infrared lamps and inductive loads, providing precise control for various industrial heating applications.

Current sizes of 16, 32, and 40 Amps per channel enhance versatility

Integrated current transformers ensure accurate monitoring

Support for multiple fieldbus protocols allows easy integration

Procured certifications including CE, UL, and CSA ensure compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy