Gefran GFXTERMO4 Panel Mount Controller 10 Input, 6 Output Logic 24V dc On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€1,575.09

(exc. VAT)

€1,937.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,575.09

*price indicative

RS Stock No.:
822-094
Mfr. Part No.:
F061434/ GFXTERMO4-0-1-E5
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Logic

Number of Inputs

10

Number of Outputs

6

Maximum Current

35mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

24V dc

Firing Mode

Logic Mode

Digital Comms

EtherNet/IP

Controlled Phases

4

Energy measurement

Yes

Diagnostics

Heater Break Alarm, Loop Break

Display Type

LED

Maximum Voltage

250V ac

Length

140mm

Width

25mm

Standards/Approvals

CE

IP Rating

IP20

Mount Type

Panel Mount

Series

GFXTERMO4

Input Type

Universal

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran multi-loop control capabilities tailored for precise management of four independent control loops. Its design ensures Rapid configuration and promotes efficient process management across various applications.

Four universal process inputs enabling broad compatibility with signal types

Independent PID control for effective hot and cold management

Configurable outputs allow versatile relay, logic, and continuous control

Integrated Alarm System enhances operational reliability and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy