Gefran GFXTERMO4 Panel Mount Controller 6 Input, 10 Output Continuous, Logic 24V dc On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€1,589.28

(exc. VAT)

€1,954.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,589.28

*price indicative

RS Stock No.:
821-684
Mfr. Part No.:
F092299/ GFXTERMO4-C-0-E8
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Continuous, Logic

Number of Inputs

6

Number of Outputs

10

Maximum Current

35mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

24V dc

Diagnostics

Loop Break

Digital Comms

Ethernet

Energy measurement

No

Firing Mode

Logic Mode

Controlled Phases

4

Display Type

LED

Maximum Voltage

250V ac

Standards/Approvals

CE

Width

25mm

Length

140mm

IP Rating

IP20

Series

GFXTERMO4

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran controller is a multi-loop system specifically designed for the independent management of four process loops, enabling high precision in various industrial applications.

Four universal process inputs allow for versatile signal integration

Configurable heating and cooling outputs enhance operational flexibility

Integrated Modbus RTU communication ensures efficient data transfer

Advanced control algorithms provide exceptional accuracy in process regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy