Gefran GFXTERMO4 Panel Mount Controller 10 Input, 10 Output Continuous, Logic 24V dc On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€1,111.34

(exc. VAT)

€1,366.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,111.34

*price indicative

RS Stock No.:
822-559
Mfr. Part No.:
F049617/ GFXTERMO4-C-2-M
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Continuous, Logic

Number of Inputs

10

Number of Outputs

10

Maximum Current

35mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

24V dc

Controlled Phases

4

Firing Mode

Logic Mode

Diagnostics

Loop Break

Digital Comms

Modbus RTU

Maximum Voltage

250V ac

Display Type

LED

Standards/Approvals

CE

Length

140mm

IP Rating

IP20

Width

25mm

Series

GFXTERMO4

Input Type

Universal

Mount Type

Panel Mount

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran multi-loop control unit offers precise and independent management of four control loops, ensuring optimal performance across various applications such as extrusion and packaging machines.

Includes four universal process inputs for versatile signal compatibility

Features configurable outputs for tailored control options including relay and logic

Supports both heating and cooling control for enhanced process management

Includes integrated diagnostics for proactive maintenance and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy