Gefran 600 Panel Mount Controller 2 Input, 3 Output Relay 240V PID

Image representative of range

Subtotal (1 unit)*

€513.62

(exc. VAT)

€631.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€513.62

*price indicative

RS Stock No.:
822-199
Mfr. Part No.:
F000520/ 600-R-R-R-2-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Controlled Phases

1

Auxiliary Power Supply

24 V

Diagnostics

Yes

Digital Comms

RS485

Display Type

LED

Maximum Voltage

250V

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Length

48mm

Mount Type

Panel Mount

Input Type

TC RTD

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise temperature control in various industrial applications. Its Compact 48x48mm dimension makes it Ideal for integration into control panels.

Universal input configurable from the faceplate for diverse signal types

Accuracy superior to 0.2% f.s. under nominal conditions ensures reliable performance

Configurable control outputs including relay, logic, and digital insulated options

Four outputs available for Advanced control and alarm functionalities

Isolated digital input allows for extensive integration into existing systems

User-friendly Interface with green LED displays for easy status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy