Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€448.35

(exc. VAT)

€551.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€448.35

*price indicative

RS Stock No.:
822-294
Mfr. Part No.:
F088587/ 600-R-M-R-E-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

3

Number of Outputs

3

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac

Display Type

LED Indicator

Standards/Approvals

CE

Width

48mm

IP Rating

IP65

Length

48mm

Input Type

Current/Voltage

Series

600

Mount Type

DIN

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller offers Advanced control features with flexible input and output options for industrial applications, ensuring precision and reliability in managing heating and cooling processes.

Universal input configurable from the faceplate for ease of use

Accuracy better than 0.2% f.s. under nominal conditions for reliable readings

Three programmable alarms configured for tailored operational needs

Optically isolated RS485 serial communication for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy