Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-405
- Mfr. Part No.:
- F096606/ 1250-R-R00-00200-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€450.18
(exc. VAT)
€553.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.18 |
*price indicative
- RS Stock No.:
- 821-405
- Mfr. Part No.:
- F096606/ 1250-R-R00-00200-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Standards/Approvals CE | ||
Length 48mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller serves as a precise regulation device, designed for maintaining desired temperature settings in various applications, utilising Advanced PID control methods to ensure optimal performance and stability.
Operator Interface features a large, customisable LCD display for enhanced user interaction
Built-in diagnostics and preventive maintenance functions support efficient operation
Universal input accommodates a wide range of temperature sensors, ensuring versatility
Remote setpoint inputs facilitate easy integration into existing systems
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 2 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V PID Controller
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 27V PID Controller
- Gefran 1250 Panel PID Temperature Controller, 3 Output Analogue 240V Temperature Control
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
