Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- RS Stock No.:
- 822-360
- Mfr. Part No.:
- F063287/ GFX4-60-R-2-F-E4
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,052.39
(exc. VAT)
€2,524.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,052.39 |
*price indicative
- RS Stock No.:
- 822-360
- Mfr. Part No.:
- F063287/ GFX4-60-R-2-F-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL | |
| Length | 195mm | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL | ||
Length 195mm | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran compact, independent loop power controller designed to efficiently manage electrical power across multiple zones, enhancing process control and diagnostics.
Equipped with four independent loop control units for optimal management
Supports Modbus RTU and various fieldbus communications for versatility
Allows easy configuration and diagnostics via integrated software tools
Features standard solid state relays and multiple configurable outputs to adapt to diverse applications
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Relay 32V dc Temperature Controller
