Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Relay 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,557.03

(exc. VAT)

€1,915.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,557.03

*price indicative

RS Stock No.:
821-771
Mfr. Part No.:
F041942/ GFX4-60-R-1-0-P
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

7

Number of Outputs

8

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Auxiliary Power Supply

24 V

Controlled Phases

3

Diagnostics

Current

Digital Comms

Modbus RTU

Display Type

LED Indicator

Maximum Voltage

480V ac

Width

109.5mm

IP Rating

IP20

Length

195mm

Standards/Approvals

UL

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4

COO (Country of Origin):
IT
The Gefran Compact controller designed to manage electrical power with four independent loop control units, optimising performance across various thermal processes.

Utilises four universal process inputs for versatile compatibility

Incorporates integrated solid state relays for efficient power management

Offers multiple communication protocols including Modbus RTU and Profibus DP

Supports maximum contemporaneous power of 60kW at 480V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy