Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€449.57

(exc. VAT)

€552.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€449.57

*price indicative

RS Stock No.:
822-381
Mfr. Part No.:
F064161/ 650-D-RR0-10030-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

4

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

Standards/Approvals

UL

Length

48mm

IP Rating

IP65

Series

650

Mount Type

DIN

Input Type

Current/Voltage, RTD

Panel Depth

88mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature regulation with Advanced functions tailored for various industrial applications, ensuring optimal performance and reliability in managing heating and cooling processes.

Operator Interface features a large, customisable LCD display for ease of use

Supports a variety of input types, including thermocouples and resistance thermometers

Configurable via a guided process for Rapid setup without power

Equipped with multiple function blocks for versatile control and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy