Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€416.02

(exc. VAT)

€511.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€416.02

*price indicative

RS Stock No.:
822-413
Mfr. Part No.:
F065790/ 650-D-RR0-00030-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

4

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

240V ac

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

IP Rating

IP65

Length

48mm

Standards/Approvals

UL

Input Type

Current/Voltage, RTD

Mount Type

DIN

Series

650

Panel Depth

88mm

COO (Country of Origin):
IT
The Gefran high-performance temperature controller designed for precise monitoring and control in industrial applications. It integrates an Advanced user Interface along with robust functionality to enhance operational efficiency.

Operator Interface with a large, customisable LCD display for flexibility

Supports a range of inputs including thermocouples and resistance thermometers

Features an intuitive guided configuration for easy setup and maintenance

Offers multiple output options including relay and solid-state for varied applications

Incorporates diagnostics, preventive maintenance and energy monitoring capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy