Gefran 1250 DIN, Panel Mount PID Temperature Controller, 3 Output Logic, Relay 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€550.22

(exc. VAT)

€676.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€550.22

*price indicative

RS Stock No.:
822-386
Mfr. Part No.:
F064168/ 1250-D-RR0-00201-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay

Product Type

PID Temperature Controller

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Controlled Phases

1

Auxiliary Power Supply

100 → 240 V ac/dc

Diagnostics

HB Alarm, Lba Alarm

Digital Comms

Modbus RTU RS485

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

96mm

Standards/Approvals

UL

Width

48mm

IP Rating

IP65

Mount Type

DIN, Panel Mount

Series

1250

Input Type

C, J, K, R, S, T, TC RTD, Thermocouple, Universal

Panel Depth

108.6mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature management for industrial applications, ensuring efficient process control through Advanced functionality and user-friendly features.

Operator Interface with a large customisable LCD display for enhanced visibility

Configurable universal inputs support a variety of sensors including thermocouples and resistance thermometers

Remote setpoint input allows for flexible control adjustments

Comprehensive diagnostics monitor system health and probe integrity

Related links