Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-397
- Mfr. Part No.:
- F064937/ 1650-R-RV0-0-0-00-0-00-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€480.48
(exc. VAT)
€590.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.48 |
*price indicative
- RS Stock No.:
- 822-397
- Mfr. Part No.:
- F064937/ 1650-R-RV0-0-0-00-0-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Input Type | Auxiliary, Digital/Analogue | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC | ||
Length 96mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Input Type Auxiliary, Digital/Analogue | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise control for thermal processes with its Advanced PID algorithms, ensuring stable and accurate temperature management across various applications.
Large LCD display with configurable bargraphs provides clear visibility of control parameters
Multiple communication options include RS485 Modbus RTU and Ethernet Modbus TCP for versatile integration
Customisable program scheduling enables efficient management of setpoints and maintenance
Exhaustive diagnostics and energy monitoring assist in preventive maintenance procedures
Related links
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 3 Output Relay, RTU 240V ac/dc PID
