Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-697
- Mfr. Part No.:
- F064823/ 1650-R-RVR-0-0-00-5-00-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€556.40
(exc. VAT)
€684.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.40 |
*price indicative
- RS Stock No.:
- 822-697
- Mfr. Part No.:
- F064823/ 1650-R-RVR-0-0-00-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Input Type | Auxiliary, Digital/Analogue | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC | ||
Length 96mm | ||
IP Rating IP65 | ||
Input Type Auxiliary, Digital/Analogue | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise management for temperature regulation in various applications, featuring an intuitive operator Interface designed for ease of use and Advanced technical configurations to ensure optimal performance.
Large LCD display with configurable bargraphs enhances visibility
Supports multiple communication protocols including Modbus RTU and Ethernet
Features 32 function blocks and 8 mathematical blocks for custom logic operations
Allows simple setup and diagnostics via PC without power on
Configurable timers enable scheduled control actions effortlessly
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 240V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
