Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€570.44

(exc. VAT)

€701.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€570.44

*price indicative

RS Stock No.:
822-711
Mfr. Part No.:
F064879/ 1650-R-RVR-0-0-00-5-00-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Diagnostics

Loop Break

Controlled Phases

1

Energy measurement

Yes

Auxiliary Power Supply

20 → 27 V ac/dc

Maximum Voltage

27V ac/dc

Display Type

LCD

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

IP Rating

IP65

Length

96mm

Width

48mm

Series

1650

Mount Type

DIN Rail, Panel

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers Advanced temperature management with two PID control loops and a large backlit LCD display for user-friendly operation. It is Ideal for precise industrial applications requiring robust diagnostics and configuration capabilities.

Features a large LCD display with high visibility

Includes 32 custom function blocks for flexible machine control

Supports Modbus RTU and Ethernet Modbus TCP communication

Provides up to 192 setpoints across multiple programmes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy