Gefran GFX4-IR Panel Mount Power Controller 6 Input, 6 Output Relay 480V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€2,322.00

(exc. VAT)

€2,856.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,322.00

*price indicative

RS Stock No.:
822-404
Mfr. Part No.:
F065434/ GFX4-IR-80-D-2-0-E4
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

6

Number of Outputs

6

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Energy measurement

Yes

Controlled Phases

3

Digital Comms

EtherNet/IP, Modbus RTU

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Diagnostics

Current, Temperature Diagnostics, Voltage

Display Type

LED

Maximum Voltage

480V ac

Length

168mm

Standards/Approvals

UL

Width

110mm

IP Rating

IP20

Series

GFX4-IR

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

105mm

COO (Country of Origin):
IT
The Gefran power controller efficiently manages thermal processes with precision control, designed specifically for use in applications involving IR lamps and inductive loads, ensuring temperature stability across multiple channels.

Four independent control channels manage resistive and inductive loads effectively

Integrated current transformers enhance real-time monitoring and diagnostics

Modbus RTU communication port allows seamless integration into existing systems

Various configurable outputs ensure flexibility in application-specific requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy