Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 822-481
- Mfr. Part No.:
- F028828/ 600-R-R-W-E-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€474.58
(exc. VAT)
€583.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.58 |
*price indicative
- RS Stock No.:
- 822-481
- Mfr. Part No.:
- F028828/ 600-R-R-W-E-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 240V ac | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | 600 | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 240V ac | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Length 48mm | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series 600 | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller delivers precise temperature regulation for various industrial applications, ensuring optimal performance in processes such as extrusion and injection moulding.
Universal input configurable from faceplate
Accuracy better than 0.2% f.s. under nominal conditions
Remote control capability with configurable alarms
Self-tuning and auto-tuning functionalities
Multiple output options including relay and digital insulated
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
