Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€407.48

(exc. VAT)

€501.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€407.48

*price indicative

RS Stock No.:
822-545
Mfr. Part No.:
F042123/ 600-R-D-C-E-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Auxiliary Power Supply

24 V dc

Controlled Phases

3

Diagnostics

Self Diagnosis

Digital Comms

Modbus RTU

Maximum Voltage

240V ac

Display Type

LED Indicator

Length

48mm

Width

48mm

Standards/Approvals

CE

IP Rating

IP65

Mount Type

DIN

Input Type

Current/Voltage

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller delivers precise regulation and monitoring of process variables, featuring robust performance capabilities tailored for various industrial applications, enhancing efficiency and reliability in operations.

Universal input configurable for optimal process variable management

Accuracy exceeds 0.2% f.s. under nominal conditions

Multiple control outputs include relay, logic, and digital insulated options

Self-tuning and auto-tuning capabilities enhance user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy