Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-601
- Mfr. Part No.:
- F027158/ 600-R-R-W-R-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€537.41
(exc. VAT)
€661.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.41 |
*price indicative
- RS Stock No.:
- 821-601
- Mfr. Part No.:
- F027158/ 600-R-R-W-R-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Series | 600 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE | ||
Series 600 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller features a microprocessor design for precise temperature control in various industrial applications, offering users reliability and versatility in managing process variables efficiently.
Universal input configurable from the faceplate
Control output options include relay, logic, triac, and digital insulated
Equipped with three configurable alarms
Self-diagnosis and Rapid PC configuration available
Faceplate protection rated IP65 ensures durability in harsh environments
Related links
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Controller 1 Input Logic PD, PID
- Gefran 600 Panel Mount Temperature Controller 3 Input P PID
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 600 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
