Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Continuous, Logic, Relay, Triac 530V PID

Image representative of range

Subtotal (1 unit)*

€1,697.64

(exc. VAT)

€2,088.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,697.64

*price indicative

RS Stock No.:
822-546
Mfr. Part No.:
F042127/ GFX4-80-T-2-0-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous, Logic, Relay, Triac

Product Type

Power Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

57A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

530V

Digital Comms

Ethernet/Modbus TCP

Firing Mode

Zero Crossing

Auxiliary Power Supply

24 V

Controlled Phases

3

Diagnostics

Yes

Maximum Voltage

480V

Display Type

LED

Standards/Approvals

UL

Length

195mm

IP Rating

IP20

Width

140mm

Mount Type

DIN Rail, Panel

Input Type

Thermocouple

Series

GFX4

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran control unit effectively manages electrical power across four independent loops, ensuring precise temperature monitoring and control in various thermal processes.

Compact design incorporates a fieldbus Interface for enhanced connectivity

Supports multiple communication protocols including Modbus RTU and Profibus

Up to 80 kW power capacity, with each zone managing up to 19.2 kW

Configurable output options include relay, logic, TRIAC, and continuous types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy