Gefran 1200 Screw Temperature Controller 4 Input, 4 Output Continuous 0 to 10 V, Relay 240V ac/dc On-Off, P, PD, PID
- RS Stock No.:
- 822-580
- Mfr. Part No.:
- F028287/ 1200-RRC0-01-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€594.75
(exc. VAT)
€731.54
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €594.75 |
*price indicative
- RS Stock No.:
- 822-580
- Mfr. Part No.:
- F028287/ 1200-RRC0-01-2-1
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Continuous 0 to 10 V, Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | RS422/RS485/Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 96mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 61010-1 | |
| Series | 1200 | |
| Input Type | NTC, PTC, RTD, Thermocouple | |
| Mount Type | Screw | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Continuous 0 to 10 V, Relay | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms RS422/RS485/Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 96mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 61010-1 | ||
Series 1200 | ||
Input Type NTC, PTC, RTD, Thermocouple | ||
Mount Type Screw | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1200 Screw Temperature Controller 4 Input Relay 27V ac/dc On-Off PD, PID
- Gefran 1200 Screw Temperature Controller 4 Input Relay 240V ac/dc On-Off PD, PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Screw Temperature Controller 4 Input Logic P
- Gefran 1200 Screw Temperature Controller 4 Input Relay 240V ac/dc On-Off PD, PID
- Gefran 1200 Screw Temperature Controller 4 Input Relay 240V ac/dc On-Off PD, PID
- Gefran 1200 Screw Temperature Controller 4 Input Logic P PID
- Gefran 1200 Screw Temperature Controller 4 Input Relay 27V ac/dc On-Off PD, PID
