Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control

Image representative of range

Subtotal (1 unit)*

€1,615.73

(exc. VAT)

€1,987.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,615.73

*price indicative

RS Stock No.:
822-593
Mfr. Part No.:
F035473/ GFX4-60-T-2-0-E
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Analogue/Digital

Number of Inputs

10

Number of Outputs

10

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Control

Maximum Supply Voltage

530V ac

Energy measurement

Yes

Diagnostics

Temperature Diagnostics

Controlled Phases

3

Digital Comms

Modbus RTU

Auxiliary Power Supply

8 VA

Maximum Voltage

530V ac

Display Type

LED

Width

147mm

Length

140mm

Standards/Approvals

CE, EAC, UL

IP Rating

IP20

Mount Type

DIN Rail, Panel

Input Type

Digital/Analogue

Series

GFX4

COO (Country of Origin):
IT
The Gefran Compact power controller excels at managing electrical power across multiple independent loop controls, making it an Ideal solution for complex thermal processes.

Four independent loop control units to optimise power management

Configurable outputs, including relay, logic, and triac options

Integrated diagnostics for real-time operational monitoring

Supports Advanced digital communication protocols, including Modbus RTU

Compact design facilitates easy installation in various environments

Related links