Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control

Image representative of range

Subtotal (1 unit)*

€514.07

(exc. VAT)

€632.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€514.07

*price indicative

RS Stock No.:
822-622
Mfr. Part No.:
F039030/ GFX4-SSR-30-1-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Analogue/Digital

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Control

Terminal Type

Screw

Maximum Supply Voltage

530V ac

Auxiliary Power Supply

8 VA

Energy measurement

Yes

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Temperature Diagnostics

Display Type

LED

Maximum Voltage

530V ac

Width

147mm

Length

140mm

Standards/Approvals

CE, EAC, UL

IP Rating

IP20

Input Type

Digital/Analogue

Mount Type

DIN Rail, Panel

Series

GFX4

COO (Country of Origin):
IT
The Gefran modular power controller is an efficient unit designed for managing electrical power across four independent loops. It offers an integrated system that combines control, monitoring, and communication capabilities, optimising process management in various applications.

Four independent loop control units Streamline operation

Compact design maximises space and reduces wiring complexity

Integrated solid-state relays enhance reliability and efficiency

Standard digital communication supports multiple protocols including Modbus RTU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy