Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Continuous, Logic, Relay, Triac 530V PID

Image representative of range

Subtotal (1 unit)*

€690.15

(exc. VAT)

€848.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€690.15

*price indicative

RS Stock No.:
822-625
Mfr. Part No.:
F039033/ GFX4-SSR-30-2-F
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Continuous, Logic, Relay, Triac

Product Type

Power Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

530V

Controlled Phases

3

Diagnostics

Yes

Auxiliary Power Supply

24 V

Firing Mode

Zero Crossing

Maximum Voltage

480V

Display Type

LED

Length

195mm

IP Rating

IP20

Standards/Approvals

UL

Width

140mm

Mount Type

DIN Rail, Panel

Series

GFX4

Input Type

Thermocouple

Panel Depth

182mm

COO (Country of Origin):
IT
The Gefran modular power controller designed to manage electrical power efficiently, featuring four independent loop control capabilities for precise thermal process management.

Compact design with integrated solid state relay for space-saving installations

Maximum contemporaneous power of up to 30kW@480V for robust performance

Four universal inputs for versatile process monitoring across varying parameters

Configurable outputs to suit different operational requirements including relay and TRIAC options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy