Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 6 Output Continuous, Logic, Relay, Triac 530V PID
- RS Stock No.:
- 822-633
- Mfr. Part No.:
- F039406/ GFX4-80-R-2-0-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,714.41
(exc. VAT)
€2,108.72
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,714.41 |
*price indicative
- RS Stock No.:
- 822-633
- Mfr. Part No.:
- F039406/ GFX4-80-R-2-0-P
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous, Logic, Relay, Triac | |
| Product Type | Power Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 6 | |
| Maximum Current | 57A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 530V | |
| Controlled Phases | 3 | |
| Diagnostics | Yes | |
| Digital Comms | PROFIBUS | |
| Auxiliary Power Supply | 24 V | |
| Firing Mode | Zero Crossing | |
| Display Type | LED | |
| Maximum Voltage | 480V | |
| Standards/Approvals | UL | |
| IP Rating | IP20 | |
| Width | 140mm | |
| Length | 195mm | |
| Series | GFX4 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | Thermocouple | |
| Panel Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous, Logic, Relay, Triac | ||
Product Type Power Controller | ||
Number of Inputs 10 | ||
Number of Outputs 6 | ||
Maximum Current 57A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 530V | ||
Controlled Phases 3 | ||
Diagnostics Yes | ||
Digital Comms PROFIBUS | ||
Auxiliary Power Supply 24 V | ||
Firing Mode Zero Crossing | ||
Display Type LED | ||
Maximum Voltage 480V | ||
Standards/Approvals UL | ||
IP Rating IP20 | ||
Width 140mm | ||
Length 195mm | ||
Series GFX4 | ||
Mount Type DIN Rail, Panel | ||
Input Type Thermocouple | ||
Panel Depth 182mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
