Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller

Subtotal (1 unit)*

€580.11

(exc. VAT)

€713.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€580.11

*price indicative

RS Stock No.:
822-645
Mfr. Part No.:
F046971/ 1200-RRW0-00-2-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Display Type

LED Indicator

Maximum Voltage

240V ac/dc

IP Rating

IP65

Width

48mm

Standards/Approvals

CE

Length

96mm

Mount Type

DIN

Input Type

RTD

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller is a microprocessor-based device designed to manage various heating and cooling applications with precision. Its Advanced features ensure accurate control and monitoring, making it Ideal for industrial environments.

Universal input allows for multiple signal connections

Accuracy is better than 0.2% f.s. under standard conditions

Configurable outputs include relay, logic, Triac, or continuous

User-friendly Interface enables Rapid configuration via PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy