Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

Image representative of range

Subtotal (1 unit)*

€1,399.01

(exc. VAT)

€1,720.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,399.01

*price indicative

RS Stock No.:
822-677
Mfr. Part No.:
F057310/ GFX4-80-T-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Auxiliary Relay

Product Type

Temperature Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

40A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Diagnostics

Over Temperature

Energy measurement

No

Maximum Voltage

480V ac

Display Type

LED

IP Rating

IP20

Length

195mm

Standards/Approvals

CE, UL, EAC

Width

109.5mm

Series

GFX4

Input Type

Auxiliary, Digital

Mount Type

Panel Mount

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran Compact modular power controller adeptly manages electrical power across four independent loops, ensuring precise control and efficiency for various industrial heating applications.

Four universal main inputs for versatile process management

Configurable outputs for tailored control options including relay and logic

Integrated Diagnostics providing real-time monitoring of load currents

Standard digital communication protocol compatibility enhances connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy