Eliwell EW 4821 Panel Controller 2 Input, 3 Output SSR 24V PID Controller, On-Off
- RS Stock No.:
- 219-1933
- Mfr. Part No.:
- EW4821-UNIVERSEL-PTC/NTC/PT100/TC-SA-DI-12/24V
- Manufacturer:
- Eliwell
Subtotal (1 unit)*
€211.95
(exc. VAT)
€260.70
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.95 |
*price indicative
- RS Stock No.:
- 219-1933
- Mfr. Part No.:
- EW4821-UNIVERSEL-PTC/NTC/PT100/TC-SA-DI-12/24V
- Manufacturer:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller, On-Off | |
| Maximum Supply Voltage | 24V | |
| Maximum Voltage | 24V | |
| Display Type | LED | |
| Standards/Approvals | ISO | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Width | 48mm | |
| Mount Type | Panel | |
| Input Type | Thermocouple, PTC, PT100, NTC Type Thermocouple | |
| Series | EW 4821 | |
| Panel Depth | 113mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Screw | ||
Control Type PID Controller, On-Off | ||
Maximum Supply Voltage 24V | ||
Maximum Voltage 24V | ||
Display Type LED | ||
Standards/Approvals ISO | ||
IP Rating IP65 | ||
Length 48mm | ||
Width 48mm | ||
Mount Type Panel | ||
Input Type Thermocouple, PTC, PT100, NTC Type Thermocouple | ||
Series EW 4821 | ||
Panel Depth 113mm | ||
- COO (Country of Origin):
- IT
The Eliwell EW4821-UNIVERSEL-PTC/NTC/PT100/TC-SA-DI-12/24V Universal temperature regulator and process controller displays the process value, labels of parameters, alarms and functions.
Quick Start Menu
Copy Card
Max/Min Temperature Alarms
Remote Supervision System
Related links
- Eliwell EW 4821 Panel Mount Controller 2 Input SSR 240V On-Off, PID Controller
- Eliwell EW7222 Panel Mount Controller 2 Input PID Controller
- Eliwell ICPlus 915 Panel Mount On-Off Temperature Controller 1 Input Relay: Out1 Spdt,
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Mount Controller 3 Input, 3 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 2 Input, 4 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 3 Output Relay 12V On-Off
