Eurotherm EPACK-1PH DIN Rail Power Controller Relay 500V 1 Phase

Subtotal (1 unit)*

€964.26

(exc. VAT)

€1,186.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€964.26

*price indicative

RS Stock No.:
245-5479
Mfr. Part No.:
EPACK-1PH/63A/500V/V2CL/TCP
Manufacturer:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

Power Controller

Output Type

Relay

Maximum Current

63A

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Control Type

1 Phase

Maximum Supply Voltage

500V

Controlled Phases

1

Firing Mode

Phase Angle, Burst Fire

Diagnostics

Yes

Digital Comms

EtherCAT

Energy measurement

Yes

Standards/Approvals

RoHS

Series

EPACK-1PH

Mount Type

DIN Rail

COO (Country of Origin):
PL
The Eurotherm Adaptable power controller is quick and easy to install as well as it is compact and powerful versatile features that help minimize costs while improving productivity and quality.

Native communication with Modbus TCP and EtherNet/IP or PROFINET comms for easy connection to PLC

True power control

Large voltage capability from 100V to 500V adjustable in the same variant

Measurement like current, voltage, power, impedance, energy usage and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy