Omron E5CB Panel Mount Controller 2 Input, 3 Output Relay 24V ac/dc 2-PID Controller, PID, On-Off
- RS Stock No.:
- 265-1617
- Distrelec Article No.:
- 301-62-875
- Mfr. Part No.:
- E5CB-R1PD 24VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€220.70
(exc. VAT)
€271.46
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.70 |
*price indicative
- RS Stock No.:
- 265-1617
- Distrelec Article No.:
- 301-62-875
- Mfr. Part No.:
- E5CB-R1PD 24VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 21mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | 2-PID Controller, PID, On-Off | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | Multi Line | |
| Maximum Voltage | 26.4V | |
| IP Rating | IP20, IP00, IP66 | |
| Width | 48mm | |
| Standards/Approvals | CE, CSA, UL 61010-1 | |
| Length | 48mm | |
| Input Type | PT100 | |
| Series | E5CB | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 21mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type 2-PID Controller, PID, On-Off | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type Multi Line | ||
Maximum Voltage 26.4V | ||
IP Rating IP20, IP00, IP66 | ||
Width 48mm | ||
Standards/Approvals CE, CSA, UL 61010-1 | ||
Length 48mm | ||
Input Type PT100 | ||
Series E5CB | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
- COO (Country of Origin):
- CN
Omron E5CB Series Controller, 48 x 48mm size, 3 Relay Outputs - E5CB-R1PD 24VAC/DC
This controller is an efficient temperature control device designed for precise industrial applications. The compact panel mount temperature controller measures 48 x 48 mm and effectively operates on a supply voltage of 24V AC/DC, suitable for various temperature monitoring systems. With advanced ON/OFF and PID control features, it ensures optimal performance in demanding environments.
Features & Benefits
• Multi-line display enhances visibility with a character height of approximately 16mm
• Quick setup with fewer than 20 parameters for easy configuration
• Advanced sampling and loop update at 250ms for consistent accuracy
• IP66 rated design allows for reliable operation in harsh conditions
• Relay output provides flexible control for various requirements
Applications
• Utilised in temperature control for heating
• Ideal for industrial equipment requiring precise temperature regulation
• Suitable for automation systems needing accurate temperature readings
• Effective for laboratory environments monitoring varying temperatures
How does the controller ensure accurate temperature readings in fluctuating environments?
It features indication accuracy of ±0.5% of the process value for both thermocouple and PT100 inputs, providing reliable and precise measurement performance across various conditions.
What variety of control methods can be used to operate this device?
The device can operate in ON/OFF or PID control modes, allowing flexibility depending on the specific requirements of the application.
What kind of outputs does the controller provide for alarm and control functions?
It is equipped with a relay output rated for 250VAC, 3A, and voltage output for driving SSR, making it a versatile choice for diverse automation needs.
Related links
- Omron E5CB Panel Mount Controller 2 Input Solid State Relay 2-PID Controller,
- Omron E5CB Panel Mount PID Temperature Controller 1 Input Voltage 240V ac On-Off
- Omron E5CB Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5CB Panel Mount Controller 2 Input, 3 Output Relay 240V ac On-Off
- Omron E5AN Panel Mount PID Temperature Controller 2 Input On-Off,
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac/dc PID Controller
