Schneider Electric ClimaSys Controller 230V Controller
- RS Stock No.:
- 285-5472
- Mfr. Part No.:
- NSYCUSP010DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€803.00
(exc. VAT)
€987.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €803.00 |
*price indicative
- RS Stock No.:
- 285-5472
- Mfr. Part No.:
- NSYCUSP010DG
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Control Type | Controller | |
| Maximum Supply Voltage | 230V | |
| Display Type | OLED | |
| Width | 100mm | |
| Standards/Approvals | CE, UL | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Control Type Controller | ||
Maximum Supply Voltage 230V | ||
Display Type OLED | ||
Width 100mm | ||
Standards/Approvals CE, UL | ||
Series ClimaSys | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Modbus Controller R1DG and temperature regulation probe for connected cooling units. With an internal mounting location and a secure fixing method by coupling. The device composition includes one controller, one sensor and one communication module, all installed internally to facilitate efficient temperature regulation and communication. With a low working power of 6W, it minimizes energy consumption while maintaining optimal performance.
RoHS compliant
CE and UL approved
Related links
- Jumo 601540 Controller 230V Controller
- Carel Carel iJW Panel Mount Controller 4 Input Relay 230V Controller
- Schneider Electric ClimaSys Series Fan Speed Controller for Use with Fan Variable
- Schneider Electric ClimaSys Thermostat 230V -40 °C, -40 to 80°C
- Schneider Electric ClimaSys DIN Rail Temperature Control Module 4 Input, 1 Output 1 Relay 240V Controller
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 240W 230V ac 264 mm 486mm 259 mm
- Schneider Electric ClimaSys Series 1500W 230V ac 1696 mm 495mm 195 mm
- Schneider Electric ClimaSys CR Enclosure Thermostat 70 °C -40 to 70°C
