Schneider Electric ClimaSys Series Enclosure Cooling Unit, 240W 230V ac 264 mm 486mm 259 mm
- RS Stock No.:
- 211-2771
- Mfr. Part No.:
- NSYCUX400R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,242.99
(exc. VAT)
€2,758.88
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €2,242.99 |
*price indicative
- RS Stock No.:
- 211-2771
- Mfr. Part No.:
- NSYCUX400R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 240W | |
| Noise Level | 65dB | |
| Mount Type | Roof | |
| Input Power | 230W | |
| Power Consumption | 290W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP34, IP54 | |
| Material | Stainless Steel | |
| Certification | CE | |
| Type of installation | Indoor | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Weight | 18kg | |
| Standards/Approvals | EN 60335-1, EN/ISO 12100, EN 60335-2-40, EN 60204-1, EN 378 | |
| Depth | 259mm | |
| Height | 264mm | |
| Width | 486mm | |
| Series | ClimaSys | |
| Refrigerant Type | R134A (0.17 Kg) | |
| Frequency | 60Hz | |
| Nominal Current | 1.5A | |
| Cooling Capacity | 410W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 240W | ||
Noise Level 65dB | ||
Mount Type Roof | ||
Input Power 230W | ||
Power Consumption 290W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP34, IP54 | ||
Material Stainless Steel | ||
Certification CE | ||
Type of installation Indoor | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Weight 18kg | ||
Standards/Approvals EN 60335-1, EN/ISO 12100, EN 60335-2-40, EN 60204-1, EN 378 | ||
Depth 259mm | ||
Height 264mm | ||
Width 486mm | ||
Series ClimaSys | ||
Refrigerant Type R134A (0.17 Kg) | ||
Frequency 60Hz | ||
Nominal Current 1.5A | ||
Cooling Capacity 410W | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric ClimaSys Series 1000W 230V ac 215 mm
- Schneider Electric ClimaSys Series 650W 230V ac 190 mm
- Schneider Electric ClimaSys Series 900W 230V ac 215 mm
- Schneider Electric ClimaSys Series 350W 230V ac 190 mm
- Schneider Electric ClimaSys Series 50W 230V ac 771 mm 316mm 103 mm
- Schneider Electric ClimaSys Series 850W 230V ac 395 mm
- Schneider Electric ClimaSys Series 650W 230V ac 325 mm
- Schneider Electric ClimaSys Series 1500W 230V ac 1.7 m 495mm 195 mm
