Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-7682
Distrelec Article No.:
302-82-905
Mfr. Part No.:
ESM-3710-N.5.14.0.1/00.00/2.0.0.0
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

On-Off Temperature Controller

Output Type

1 Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

16A

Control Type

On-Off

Maximum Supply Voltage

230V ac

Display Type

4 digit LED

Maximum Voltage

250V ac

Standards/Approvals

REACH, RoHS

Width

71mm

Length

76mm

IP Rating

IP65

Mount Type

Panel Mount

Input Type

PT1000

Series

ESM-3710-N

Panel Depth

71mm

COO (Country of Origin):
TR
The Temperature Controller is a versatile device that offers precise temperature control and monitoring capabilities. With features like remote access, data collection, and password protection, it ensures efficient operation in various industrial settings.

4 Digits Display for easy monitoring

Adjustable internal buzzer based on sensor readings

Password protection for secure programming

Selectable heating or cooling function for flexibility

Compressor protection delays for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy