P.M.A KS50 Panel PID Temperature Controller 5 Input, 3 Output Optocoupler, Relay, Analogue (Current/Voltage), Logic 260V
- RS Stock No.:
- 418-5111
- Mfr. Part No.:
- KS50-102-0000D-011
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€597.56
(exc. VAT)
€735.00
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €597.56 |
*price indicative
- RS Stock No.:
- 418-5111
- Mfr. Part No.:
- KS50-102-0000D-011
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | PID Temperature Controller | |
| Output Type | Optocoupler, Relay, Analogue (Current/Voltage), Logic | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | 3 Point Stepping Control, 2 Point Control (On/Off), PID | |
| Maximum Supply Voltage | 260V ac | |
| Auxiliary Power Supply | 22 mA, 18 V | |
| Diagnostics | Maintenance Manager and Error List | |
| Digital Comms | RS422/RS485/Modbus RTU | |
| Display Type | LED With 7 Segments | |
| Maximum Voltage | 250V ac | |
| Width | 96mm | |
| Length | 118mm | |
| Standards/Approvals | EN14597, cULus, EN 61326-1, EN 61010-1 | |
| IP Rating | IP65 | |
| Series | KS50 | |
| Mount Type | Panel | |
| Input Type | Thermocouple, Voltage, Current | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type PID Temperature Controller | ||
Output Type Optocoupler, Relay, Analogue (Current/Voltage), Logic | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Control Type 3 Point Stepping Control, 2 Point Control (On/Off), PID | ||
Maximum Supply Voltage 260V ac | ||
Auxiliary Power Supply 22 mA, 18 V | ||
Diagnostics Maintenance Manager and Error List | ||
Digital Comms RS422/RS485/Modbus RTU | ||
Display Type LED With 7 Segments | ||
Maximum Voltage 250V ac | ||
Width 96mm | ||
Length 118mm | ||
Standards/Approvals EN14597, cULus, EN 61326-1, EN 61010-1 | ||
IP Rating IP65 | ||
Series KS50 | ||
Mount Type Panel | ||
Input Type Thermocouple, Voltage, Current | ||
Panel Depth 118mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PMA KS 50-1 Temperature Controller
PMA Temperature Controllers
Related links
- P.M.A KS90 Panel PID Temperature Controller Universal (Current/Voltage) Logic 260V ac 2
- P.M.A KS50 Panel PID Temperature Controller, 2 Output Relay 260V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- P.M.A KS92 Panel PID Temperature Controller, 4 Output Relay 260V On-Off
- P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac
- P.M.A KS90 Panel PID Temperature Controller Logic Analogue (0/4 to 20 mA), Analogue
- P.M.A KS41 Panel PID Temperature Controller 5 Input, 3 Output Relay 250V ac
- P.M.A KS42 Panel PID Temperature Controller 2 Input, 3 Output Relay 250V ac
