P.M.A KS50 Panel PID Temperature Controller, 2 Output Relay 260V ac On-Off
- RS Stock No.:
- 736-4871
- Mfr. Part No.:
- KS50-100-0000D-000
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€656.24
(exc. VAT)
€807.18
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €656.24 |
*price indicative
- RS Stock No.:
- 736-4871
- Mfr. Part No.:
- KS50-100-0000D-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 260V ac | |
| Diagnostics | Alarm, Error List, Maintenance Manager and Error List | |
| Digital Comms | RS422/RS485/Modbus RTU | |
| Auxiliary Power Supply | 22 mA, 18 V | |
| Maximum Voltage | 250V ac | |
| Display Type | Multi Line, LED | |
| Standards/Approvals | EN 61326-1, cULus, EN 61010-1, EN 14597 | |
| Width | 96mm | |
| IP Rating | IP00, IP20, IP65 | |
| Length | 118mm | |
| Input Type | RTD, Universal Thermocouple | |
| Mount Type | Panel | |
| Series | KS50 | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 260V ac | ||
Diagnostics Alarm, Error List, Maintenance Manager and Error List | ||
Digital Comms RS422/RS485/Modbus RTU | ||
Auxiliary Power Supply 22 mA, 18 V | ||
Maximum Voltage 250V ac | ||
Display Type Multi Line, LED | ||
Standards/Approvals EN 61326-1, cULus, EN 61010-1, EN 14597 | ||
Width 96mm | ||
IP Rating IP00, IP20, IP65 | ||
Length 118mm | ||
Input Type RTD, Universal Thermocouple | ||
Mount Type Panel | ||
Series KS50 | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PMA KS 50-1 Temperature Controller
PMA Temperature Controllers
Supplied with
Related links
- P.M.A KS50 Panel PID Temperature Controller 5 Input Relay Logic 260V
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 260V On-Off
- P.M.A TB 40-1 Panel PID Temperature Controller 1 Input, 3 Output Relay 260V ac Temperature Control
- P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller Universal (Current/Voltage) Logic 260V ac 2
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V On-Off
- P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac
