P.M.A KS90 Panel PID Temperature Controller, 4 Output Optocoupler, Logic, Relay, Analogue (0/4 to 20 mA), Analogue
- RS Stock No.:
- 418-5149
- Mfr. Part No.:
- KS90-104-0000D-000
- Manufacturer:
- P.M.A
Subtotal (1 unit)*
€760.16
(exc. VAT)
€935.00
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €760.16 |
*price indicative
- RS Stock No.:
- 418-5149
- Mfr. Part No.:
- KS90-104-0000D-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | PID Temperature Controller | |
| Output Type | Optocoupler, Logic, Relay, Analogue (0/4 to 20 mA), Analogue Voltage (0/2 to 10 V) | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | 2 Point Control (On/Off), 3 Point Stepping Control, Continuous Controller with Internal Positioner, PID, PID Heating and Cooling, Delta/Star/Off+2 Point Controller (Load Switching) | |
| Maximum Supply Voltage | 260V ac | |
| Digital Comms | RS422/RS485/Modbus RTU, PROFIBUS-DP | |
| Diagnostics | Error Signals and Warnings Display, Maintenance Manager and Error List, Dac Actuator Diagnostics, Monitoring Of Heating Current and Output Circuit | |
| IP Rating | IP00, IP20, IP65 | |
| Standards/Approvals | EN 61010-1, DIN 4754, cULus (File: E 208286), EN 14597, EN 61326-1, DIN 4751, DIN 3440, DIN 4752, DIN 4755 | |
| Width | 48mm | |
| Length | 118mm | |
| Input Type | Current, Voltage, Thermocouple | |
| Series | KS90 | |
| Mount Type | Panel | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type PID Temperature Controller | ||
Output Type Optocoupler, Logic, Relay, Analogue (0/4 to 20 mA), Analogue Voltage (0/2 to 10 V) | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Control Type 2 Point Control (On/Off), 3 Point Stepping Control, Continuous Controller with Internal Positioner, PID, PID Heating and Cooling, Delta/Star/Off+2 Point Controller (Load Switching) | ||
Maximum Supply Voltage 260V ac | ||
Digital Comms RS422/RS485/Modbus RTU, PROFIBUS-DP | ||
Diagnostics Error Signals and Warnings Display, Maintenance Manager and Error List, Dac Actuator Diagnostics, Monitoring Of Heating Current and Output Circuit | ||
IP Rating IP00, IP20, IP65 | ||
Standards/Approvals EN 61010-1, DIN 4754, cULus (File: E 208286), EN 14597, EN 61326-1, DIN 4751, DIN 3440, DIN 4752, DIN 4755 | ||
Width 48mm | ||
Length 118mm | ||
Input Type Current, Voltage, Thermocouple | ||
Series KS90 | ||
Mount Type Panel | ||
Panel Depth 118mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P.M.A PID Temperature Controller, 100ms Cycle Time, PROFIBUS-DP Interface - KS90 Series - KS90-104-0000D-000
Features & Benefits
Applications
How much space does this device take up?
Related links
- P.M.A KS90 Panel PID Temperature Controller Universal (Current/Voltage) Logic 260V ac 2
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 260V On-Off
- P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off
- P.M.A KS90 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- P.M.A KS50 Panel PID Temperature Controller 5 Input Relay Logic 260V
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS50 Panel PID Temperature Controller, 2 Output Relay 260V ac On-Off
