P.M.A ECO 11 Panel PID Temperature Controller, 2 Output Logic, Relay 264V ac On-Off

Image representative of range

Subtotal (1 unit)*

€316.74

(exc. VAT)

€389.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.74

*price indicative

RS Stock No.:
607-9181
Mfr. Part No.:
ECO11-21110-000
Manufacturer:
P.M.A
Find similar products by selecting one or more attributes.
Select all

Brand

P.M.A

Product Type

PID Temperature Controller

Output Type

Logic, Relay

Number of Outputs

2

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

264V ac

Digital Comms

RS485

Display Type

LED

Maximum Voltage

264V ac

Width

24mm

IP Rating

IP66

Length

48mm

Standards/Approvals

EN

Series

ECO 11

Mount Type

Panel

Input Type

Universal

Panel Depth

100mm

RoHS Status: Exempt

COO (Country of Origin):
GB

PMA ECO 11 Temperature Controller


The ECO 11 is a versatile, mini single loop controller and process indicator.

Due to its extremely compact dimensions, the ECO 11 can be installed even in the smallest machines. Its universal input and up to three switching outputs enable the controller to be adapted perfectly to the most varied automation tasks. The unit is configurable as a signaller or PID two-point controller with inverse (heating) or direct (cooling) characteristic.

• Indicator, signaller, or two-point controller

• Output sense selectable direct/inverse

• Accurate control behaviour with 250ms scanning cycle

• High-precision universal input

• Auto/manual switchover w/W2 from front panel

• Up to three switching outputs (control output & alarms)

• Output function selectable as control or alarm

• RS 485 with Modbus RTU protocol

• Front panel protection mode IP 66

PMA Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy