P.M.A ECO24 Panel PID Temperature Controller 1 Input, 3 Output 264V ac PD, PI, PID, P
- RS Stock No.:
- 607-9204
- Mfr. Part No.:
- ECO24-141-1300-000
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€452.72
(exc. VAT)
€556.85
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €452.72 |
*price indicative
- RS Stock No.:
- 607-9204
- Mfr. Part No.:
- ECO24-141-1300-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PD, PI, PID, P | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 264V ac | |
| Digital Comms | RS485, Modbus RTU, ASCII | |
| Auxiliary Power Supply | 24 V dc | |
| Firing Mode | Zero Crossing | |
| Diagnostics | Control Loop Alarm, Module Fault, Sensor Monitoring | |
| Display Type | 2 x 4 Digit LED | |
| Maximum Voltage | 280V | |
| IP Rating | IP66 | |
| Width | 48mm | |
| Standards/Approvals | cULus, EN 61326, DIN EN 61010-1 | |
| Length | 48mm | |
| Mount Type | Panel | |
| Series | ECO24 | |
| Input Type | Current, Voltage, RTD, Thermocouple | |
| Panel Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PD, PI, PID, P | ||
Terminal Type Screw | ||
Maximum Supply Voltage 264V ac | ||
Digital Comms RS485, Modbus RTU, ASCII | ||
Auxiliary Power Supply 24 V dc | ||
Firing Mode Zero Crossing | ||
Diagnostics Control Loop Alarm, Module Fault, Sensor Monitoring | ||
Display Type 2 x 4 Digit LED | ||
Maximum Voltage 280V | ||
IP Rating IP66 | ||
Width 48mm | ||
Standards/Approvals cULus, EN 61326, DIN EN 61010-1 | ||
Length 48mm | ||
Mount Type Panel | ||
Series ECO24 | ||
Input Type Current, Voltage, RTD, Thermocouple | ||
Panel Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PMA ECO 24 Temperature Controller
PMA Temperature Controllers
Related links
- P.M.A ECO24 Panel PID Temperature Controller 2 Input PID P
- Emko ESM-9944 Panel Mount Temperature Controller 1 Input PD PID, Type P
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 230V ac P OFF PD, PI
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 230V ac ON P PI, PID
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc OFF P PI, PID
- Emko ESD-9950-N Panel Mount Temperature Controller 1 Input SSR 230V ac OFF P PI, PID
- Emko ESM-4420 Panel Mount Temperature Controller 1 Input SSR 24V ac/dc PD PID On-Off
- Emko ESM-4430 Panel Mount Temperature Controller 1 Input SSR 240V ac Type P PD PID
