P.M.A KS42 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- RS Stock No.:
- 736-4893
- Mfr. Part No.:
- KS42-112-0000D-000
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€682.28
(exc. VAT)
€839.20
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €682.28 |
*price indicative
- RS Stock No.:
- 736-4893
- Mfr. Part No.:
- KS42-112-0000D-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 250V ac | |
| Diagnostics | Alarm Handling, Error List, Maintenance Manager and Error List | |
| Digital Comms | RS422/RS485/Modbus RTU | |
| Maximum Voltage | 250V ac | |
| Display Type | LCD, Multi Line | |
| Standards/Approvals | DIN 46 244 | |
| Length | 118mm | |
| IP Rating | IP00, IP20, IP65 | |
| Width | 96mm | |
| Mount Type | Panel | |
| Input Type | Digital Input, PT1000, Heating Current, Thermocouple, Voltage V, Current | |
| Series | KS42 | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 250V ac | ||
Diagnostics Alarm Handling, Error List, Maintenance Manager and Error List | ||
Digital Comms RS422/RS485/Modbus RTU | ||
Maximum Voltage 250V ac | ||
Display Type LCD, Multi Line | ||
Standards/Approvals DIN 46 244 | ||
Length 118mm | ||
IP Rating IP00, IP20, IP65 | ||
Width 96mm | ||
Mount Type Panel | ||
Input Type Digital Input, PT1000, Heating Current, Thermocouple, Voltage V, Current | ||
Series KS42 | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PMA KS 42-1 Temperature Controller
PMA Temperature Controllers
Standards
Supplied with
Related links
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac
- P.M.A KS42 Panel PID Temperature Controller 2 Input, 3 Output Relay 250V ac
- P.M.A KS40 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS41 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS41 Panel PID Temperature Controller 5 Input, 3 Output Relay 250V ac
- P.M.A KS90 Panel PID Temperature Controller, 3 Output Relay 260V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V On-Off
