P.M.A KS40 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- RS Stock No.:
- 736-4957
- Mfr. Part No.:
- KS40-112-0000D-000
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€645.18
(exc. VAT)
€793.57
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.18 |
*price indicative
- RS Stock No.:
- 736-4957
- Mfr. Part No.:
- KS40-112-0000D-000
- Manufacturer:
- P.M.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 250V ac | |
| Digital Comms | RS422, RS485 | |
| Maximum Voltage | 250V ac | |
| Display Type | Multi Line | |
| Standards/Approvals | DIN 46 244 (Terminals) | |
| Width | 48mm | |
| Length | 118mm | |
| IP Rating | IP00, IP20, IP65 | |
| Mount Type | Panel | |
| Input Type | Thermocouple | |
| Series | KS40 | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 250V ac | ||
Digital Comms RS422, RS485 | ||
Maximum Voltage 250V ac | ||
Display Type Multi Line | ||
Standards/Approvals DIN 46 244 (Terminals) | ||
Width 48mm | ||
Length 118mm | ||
IP Rating IP00, IP20, IP65 | ||
Mount Type Panel | ||
Input Type Thermocouple | ||
Series KS40 | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
P.M.A Temperature Controller
The P.M.A KS40 series temperature controller has a supply voltage rating ranging from 90VAC to 250VAC. This high precision controller has a width of 48mm and a height of 96mm(1/8DIN). It has two relays and mA/logic at the output. The process value signal is connected via a universal input. A supplementary analogy input can be used for heating current measurement or as an external setpoint input. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a 2-wire transmitter.
Inclusions:
German manual.
Features and Benefits
Automatic/manual key
BluePort front interface and blue control software
Extended limit signalling function with latch
Maintenance manager and error list
Monitoring of heating current and input circuit
Screw terminal
Timer and programmer
Applications
2 and 3 point control
2-stage burners
3-stage burners
Boiler pressure control
Burners and boilers
Furnaces and ovens
Modulating burners
Plastics processing and driers
Position control
Synchronisation control
Weather-compensation
Certifications
Front panel IP65 rated
Housing IP20 rated
Terminals IP00 rated
Type tested to EN 14597 (replaces DIN 3440)
UL approved
Related links
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V On-Off
- P.M.A KS42 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller, 3 Output Relay 24V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller, 2 Output Relay 250V ac On-Off
- P.M.A KS41 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS41 Panel PID Temperature Controller 5 Input, 3 Output Relay 250V ac
