P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac On-Off
- RS Stock No.:
- 736-4900
- Mfr. Part No.:
- KS42-110-0000D-000
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€646.33
(exc. VAT)
€794.99
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €646.33 |
*price indicative
- RS Stock No.:
- 736-4900
- Mfr. Part No.:
- KS42-110-0000D-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 250V ac | |
| Digital Comms | RS422/RS485/Modbus RTU | |
| Display Type | LCD, Multi Line | |
| Length | 118mm | |
| IP Rating | IP00, IP20, IP65 | |
| Standards/Approvals | DIN 46 244 | |
| Series | KS42 | |
| Input Type | Digital Input, Heating Current, Thermocouple, PT1000, Current, Voltage (0/2 to 10 V), Configurable As Switch Or Push-Button | |
| Mount Type | Panel | |
| Panel Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 250V ac | ||
Digital Comms RS422/RS485/Modbus RTU | ||
Display Type LCD, Multi Line | ||
Length 118mm | ||
IP Rating IP00, IP20, IP65 | ||
Standards/Approvals DIN 46 244 | ||
Series KS42 | ||
Input Type Digital Input, Heating Current, Thermocouple, PT1000, Current, Voltage (0/2 to 10 V), Configurable As Switch Or Push-Button | ||
Mount Type Panel | ||
Panel Depth 118mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PMA KS 42-1 Temperature Controller
PMA Temperature Controllers
Standards
Supplied with
Related links
- P.M.A KS42 Panel PID Temperature Controller, 3 Output Relay 250V ac
- P.M.A KS42 Panel PID Temperature Controller 2 Input, 3 Output Relay 250V ac
- P.M.A KS42 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac On-Off
- P.M.A KS92 Panel PID Temperature Controller, 4 Output Relay 250V ac On-Off
- P.M.A KS41 Panel PID Temperature Controller 5 Input, 3 Output Relay 250V ac
- P.M.A KS90 Panel PID Temperature Controller, 1 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
