P.M.A KS40 Panel Mount PID Temperature Controller, 3 Output Relay 250V ac On-Off

Image representative of range

Subtotal (1 unit)*

€591.45

(exc. VAT)

€727.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€591.45

*price indicative

RS Stock No.:
736-4960
Mfr. Part No.:
KS40-110-0000D-000
Manufacturer:
P.M.A
Find similar products by selecting one or more attributes.
Select all

Brand

P.M.A

Output Type

Relay

Product Type

PID Temperature Controller

Number of Outputs

3

Maximum Current

2A

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-20°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

250V ac

Digital Comms

RS422/RS485/Modbus RTU

Diagnostics

Yes

Maximum Voltage

250V ac

Display Type

LCD, Multi Line

Standards/Approvals

DIN 46 244 (Terminals)

Width

48mm

IP Rating

IP20, IP65, IP00

Length

118mm

Series

KS40

Mount Type

Panel Mount

Input Type

Digital Input, Thermocouple, Galvanically Isolated, PT100/1000, Voltage (0/2 to 10 V), Heating Current, Current, Switch Or Push-Button

Panel Depth

118mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

P.M.A Temperature Controller


The P.M.A KS40 series temperature controller has a supply voltage rating ranging from 90VAC to 250VAC. This high precision controller has a width of 48mm and a height of 96mm(1/8DIN). It has three process outputs that are 3 relays. The universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a 2-wire transmitter. The controller intended for universal, precise and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (ON/OFF) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. The supplementary analogue input can be used for heating current measurement or as an external setpoint input.

Inclusions:

German manual.

Features and Benefits


Automatic/manual key

BluePort front interface and blue control software

Extended limit signalling function with latch

Maintenance manager and error list

Monitoring of heating current and input circuit

Screw terminal

Timer and programmer

Applications


2 and 3 point control

2-stage burners

3-stage burners

Boiler pressure control

Burners and boilers

Furnaces and ovens

Modulating burners

Plastics processing and driers

Position control

Synchronisation control

Weather-compensation

Certifications


Front panel IP65 rated

Housing IP20 rated

Terminals IP00 rated

Type tested to EN 14597 (replaces DIN 3440)

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy