Panasonic KT4H PID Temperature Controller, 48 x 48mm, 1 Output Relay, 24 V ac/dc Supply Voltage
- RS Stock No.:
- 800-3587
- Mfr. Part No.:
- AKT4H211100
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€410.51
(exc. VAT)
€504.93
(inc. VAT)
- RS Stock No.:
- 800-3587
- Mfr. Part No.:
- AKT4H211100
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac/dc | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | 11-Segment Digital Display | |
| IP Rating | IP66 | |
| Additional Functionality | ON/OFF | |
| Range | Panasonic KT4H | |
| Series | KT4H | |
| Panel Depth | 62mm | |
| Display Colour | Red/Green/Orange | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Type Relay | ||
Supply Voltage 24 V ac/dc | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Display Type 11-Segment Digital Display | ||
IP Rating IP66 | ||
Additional Functionality ON/OFF | ||
Range Panasonic KT4H | ||
Series KT4H | ||
Panel Depth 62mm | ||
Display Colour Red/Green/Orange | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H Panel Mount PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Schneider Electric REG48 PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage
- Omron E5EC Panel Mount PID Temperature Controller 24 V ac/dc Supply Voltage ON/OFF 2-PID
- Gefran 650 PID Temperature Controller 4 Output Relay, 20 → 27 V ac/dc Supply Voltage

